SMSSTP3, Mobile safety steps with

PartNumber: SMSSTP3
Ном. номер: 8101155347
Производитель: Barton Storage Systems
SMSSTP3, Mobile safety steps with
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
66 690 руб. × = 66 690 руб.
или
купить в 1 клик

Описание

Mobile Safety Steps Red Epoxy Powder Coated
When upright, there are no wheels in contact with the ground, allowing safe and secure use. For movement, the steps are tilted, allowing two wheels to come into contact with the ground giving easy mobility.

Tubular steel frame with non-slip injection moulded treads
Non-slip, non-marking rubber feet
Grey non-marking 75mm rubber tyred wheels
Rating 150kg.
2.3, and 4 step versions available (handrail avaliable on 4 step version only)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Enclosures, Storage & Material Handling

Технические параметры

цвет
Red
материал
Rubber, Steel
число шагов
3
полная высота
1300mm
высота пластины
750mm
вес
12kg

Дополнительная информация

Mobile Safety Steps With Handle, 3 Step Data Sheet SMSSTP3