SN65HVD251P, CAN Interface IC STANDBY MODE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
от 10 шт. —
1 070 руб.
от 100 шт. —
852 руб.
от 250 шт. —
752.30 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
ESD Protection: | 14 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 65 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Series: | SN65HVD251 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN Transceiver |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 65 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Transceivers | 1 |
Package Type | PDIP |
Pin Count | 8 |
Power Down Mode | Shutdown, Standby |
Standard Supported | ISO 11898 |
Width | 6.35mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 65 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.44 |
Техническая документация
sn65hvd251
pdf, 1427 КБ
Datasheet SNx5HVD251
pdf, 1683 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем