SN65LVDT34D, Дифференциальный приемник, 400Мб/с, LVDS интерфейс, 3.3В питание, SOIC-8
см. техническую документацию
Описание
The SN65LVDT34D is a LVDS Data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The SN65LVDT series of receiver eliminates this external resistor by integrating it with the receiver. The non-terminated SN65LVDS series is also available for multidrop or other termination circuits.
• Active failsafe assures a high-level output with no input
• Input remains high-impedance on power-down
• Integrated 110R line termination resistors on LVDT products
• Bus-pin ESD protection exceeds 15kV HBM
• -4 to 5V Common-mode input voltage range
• Green product and no Sb/Br
Технические параметры
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стиль Корпуса Привода | SOIC |
Тип Устройства | Дифференциальный Приемник |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Input Type: | CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL |
Input Voltage, Max: | -50 mV |
Input Voltage, Min: | 50 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 0 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVTTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 950 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 9 ns |
Series: | SN65LVDT34 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Receiver |
Вес, г | 0.848 |
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем