SN74HC11N, (ЛИ3), 3 элемента 4И КМОП кристалл, DIP14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Мин. кол-во для заказа 29 шт.
от 75 шт. —
14 руб.
от 125 шт. —
13 руб.
от 225 шт. —
12 руб.
Добавить в корзину 29 шт.
на сумму 464 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
3 элемента 4И КМОП кристалл, DIP14
Технические параметры
Корпус | dip14 | |
Base Product Number | 74HC11 -> | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Current - Quiescent (Max) | 2ВµA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Logic Level - High | 1.5V ~ 4.2V | |
Logic Level - Low | 0.5V ~ 1.8V | |
Logic Type | AND Gate | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tube | |
Package / Case | 14-DIP (0.300"", 7.62mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 74HC -> | |
Supplier Device Package | 14-PDIP | |
Voltage - Supply | 2V ~ 6V | |
Brand | Texas Instruments | |
Factory Pack Quantity | 25 | |
Function | Triple 3-Input Pos | |
Height | 4.57 mm | |
High Level Output Current | -5.2 mA | |
Input Type | CMOS | |
Length | 19.3 mm | |
Logic Family | HC | |
Logic Function | AND | |
Low Level Output Current | 5.2 mA | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number of Bits | 3 bit | |
Number of Gates | 3 Gate | |
Number of Input Lines | 3 Input | |
Number of Output Lines | 1 Output | |
Operating Supply Current | 20 uA | |
Operating Supply Voltage | 5 V | |
Operating Temperature Range | -40 C to+85 C | |
Output Current | 50 mA | |
Output Type | CMOS | |
Packaging | Tube | |
Product | Single-Function Gate | |
Product Category | Logic Gates | |
Propagation Delay Time | 25 ns | |
RoHS | Details | |
Supply Voltage - Max | 6 V | |
Supply Voltage - Min | 2 V | |
Unit Weight | 0.032734 oz | |
Width | 6.35 mm | |
Brand: | Texas Instruments | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Function: | Triple 3-Input Pos | |
High Level Output Current: | -5.2 mA | |
Input Type: | CMOS | |
Logic Family: | HC | |
Logic Function: | AND | |
Logic Type: | 3-Input AND | |
Low Level Output Current: | 5.2 mA | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Bits: | 3 bit | |
Number of Gates: | 3 Gate | |
Number of Input Lines: | 9 Input | |
Number of Output Lines: | 3 Output | |
Operating Supply Current: | 20 uA | |
Operating Supply Voltage: | 5 V | |
Operating Temperature Range: | -40 C to+85 C | |
Output Current: | 50 mA | |
Output Type: | CMOS | |
Package / Case: | PDIP-14 | |
Packaging: | Tube | |
Product Category: | Logic Gates | |
Product Type: | Logic Gates | |
Product: | Single-Function Gates | |
Propagation Delay Time: | 8 ns | |
Series: | SN74HC11 | |
Subcategory: | Logic ICs | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2 V | |
Вес, г | 2.2 |
Техническая документация
SN74HC11N Datasheet
pdf, 511 КБ
Документация
pdf, 873 КБ
Чертеж
pdf, 95 КБ
SN74HC11, SN54HC11
pdf, 1800 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем