SN74HC251PWR, 7.8mA 2V~6V 7.8mA TSSOP-16 SIgnal SwItches / Encoders & Decoders / MultIplexers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8043856431
Артикул
SN74HC251PWR
Бренд
Brand:
Texas Instruments
Function:
Multiplexer
High Level Output Current:
-7.8 mA
Logic Family:
HC
Logic Type:
Data Selectors/ Multiplexers
Все параметры
1790 шт., срок 6-7 недель
140 руб.
от 10 шт. —
79 руб.
от 30 шт. —
65 руб.
от 100 шт. —
51.85 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Этот же товар с другими ценами и сроками поставки
Технические параметры
| Brand: | Texas Instruments |
| Factory Pack Quantity: Factory Pack Quantity: | 4000 |
| Function: | Multiplexer |
| High Level Output Current: | -7.8 mA |
| Logic Family: | HC |
| Logic Type: | Data Selectors/Multiplexers |
| Low Level Output Current: | 7.8 mA |
| Manufacturer: | Texas Instruments |
| Maximum Clock Frequency: | 28 MHz |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Circuits: | Single |
| Number of Input Lines: | 8 Input |
| Number of Output Lines: | 1 Output |
| Operating Supply Voltage: | 2 V to 6 V |
| Operating Temperature Range: | -40 C to+85 C |
| Package / Case: | TSSOP-16 |
| Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
| Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
| Product: | Selectors/Multiplexers |
| Propagation Delay Time: | 51 ns |
| Series: | SN74HC251 |
| Subcategory: | Logic ICs |
| Supply Voltage - Max: | 6 V |
| Supply Voltage - Min: | 2 V |
| Technology: | CMOS |
| Absolute Propagation Delay Time (ns) | 375 |
| Automotive | No |
| Configuration | 1x8:1 |
| ECCN (US) | EAR99 |
| EDA / CAD Models | SN74HC251PWR by Ultra Librarian |
| EU RoHS | Compliant |
| HTS | 8542.39.00.60 |
| Input Signal Type | Single-Ended |
| Lead Shape | Gull-wing |
| Logic Family | HC |
| Logic Function | Multiplexer |
| Maximum High Level Output Current (mA) | -7.8 |
| Maximum Low Level Output Current (mA) | 7.8 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 300@2V|60@4.5V|52@6V |
| Maximum Quiescent Current (uA) | 8 |
| Minimum Operating Supply Voltage (V) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Mounting | Surface Mount |
| Number of Elements per Chip | 1 |
| Number of Input Enables per Element | 0 |
| Number of Inputs per Chip | 8 |
| Number of Output Enables per Element | 1 |
| Number of Outputs per Chip | 1 |
| Number of Selection Inputs per Element | 3 |
| Output Signal Type | Differential |
| Output Type | 3-State |
| Package Height | 1.05(Max) |
| Package Length | 5.1(Max) |
| Package Width | 4.5(Max) |
| Packaging | Tape and Reel |
| Parity Invert Input | No |
| Part Status | Active |
| PCB changed | 16 |
| Pin Count | 16 |
| Polarity | Inverting/Non-Inverting |
| Power Supply Type | Single |
| PPAP | No |
| Process Technology | CMOS |
| Propagation Delay Test Condition (pF) | 150 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| SVHC | Yes |
| Typical Operating Supply Voltage (V) | 5 |
| Вес, г | 0.19 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.