SN74LVC1G14DPWR, Inverters SinglSchmitt-Trigger Inverter -40 to 85

Фото 1/2 SN74LVC1G14DPWR, Inverters SinglSchmitt-Trigger Inverter -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.82 руб.
от 100 шт.43 руб.
от 1000 шт.32.81 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005010207
Артикул: SN74LVC1G14DPWR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Inverters
SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V V CC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (V T+ ) and negative-going (VT-) signals. This provides hysteresis (∆V T ) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: -32 mA
Input Level: CMOS
Input Type: Schmitt Trigger
Logic Family: 74LVC
Logic Type: Inverting
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Temperature Range: -40 C to+125 C
Output Level: CMOS
Package / Case: X2SON-5
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 5 ns
Series: SN74LVC1G14
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Вес, г 0.01

Техническая документация

sn74lvc1g14
pdf, 2590 КБ
SN74LVC1G14
pdf, 2751 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем