SN75DP159RGZR, Контроллер HDMI [VQFN-48 EP (7x7)]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
9001599917
Артикул
SN75DP159RGZR
Бренд
Brand:
Texas Instruments
Ciss - Input Capacitance:
10 pF
Data Rate:
6 Gb/s
Development Kit:
DP159RGZEVM
Input Type:
Differential
Все параметры
Texas-Instruments-SN75DP159RGZR
pdf, 3486 КБ
50 шт. ожидается на склад г.Москва после 26 января 2026 г.
440 руб.
от 50 шт. —
409 руб.
от 500 шт. —
по запросу
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
SNx5DP159 6Gbps DP++ to HDMI Retimer
Texas Instruments SNx5DP159 6Gbps DP++ to HDMI Retimer is a dual mode DisplayPort to transition-minimized differential signal (TMDS) retimer. It supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports the dual mode standard version 1.1 type 1 and type 2 through the DDC link or AUX channel. The SNx5DP159 device supports a data rate up to 6Gbps per data lane to support Ultra HD (4K x 2K / 60Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920 x 1080 / 60Hz). The SNx5DP159 device can automatically configure itself as a re-driver at data rates <1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.
Texas Instruments SNx5DP159 6Gbps DP++ to HDMI Retimer is a dual mode DisplayPort to transition-minimized differential signal (TMDS) retimer. It supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports the dual mode standard version 1.1 type 1 and type 2 through the DDC link or AUX channel. The SNx5DP159 device supports a data rate up to 6Gbps per data lane to support Ultra HD (4K x 2K / 60Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920 x 1080 / 60Hz). The SNx5DP159 device can automatically configure itself as a re-driver at data rates <1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.
Технические параметры
| Brand: | Texas Instruments |
| Ciss - Input Capacitance: | 10 pF |
| Data Rate: | 6 Gb/s |
| Development Kit: | DP159RGZEVM |
| Factory Pack Quantity: Factory Pack Quantity: | 2500 |
| Input Type: | Differential |
| Interface Type: | 2-Wire, I2C |
| Manufacturer: | Texas Instruments |
| Maximum Clock Frequency: | 400 kHz |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | 0 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 2 Channel |
| Operating Supply Current: | 295 mA |
| Operating Supply Voltage: | 1.1 V, 3.3 V |
| Output Current: | 50 mA |
| Output Type: | Differential |
| Package / Case: | VQFN-48 |
| Pd - Power Dissipation: | 600 mW |
| Product Category: | Interface-Signal Buffers, Repeaters |
| Product Type: | Signal Buffers, Repeaters |
| Product: | Retimers |
| Propagation Delay Time: | 360 ns |
| Series: | SN75DP159 |
| Subcategory: | Interface ICs |
| Supply Voltage - Max: | 3.6 V |
| Supply Voltage - Min: | 1 V |
| Type: | DisplayPort to HDMI Retimer |
| Вес, г | 0.3 |
Техническая документация
Texas-Instruments-SN75DP159RGZR
pdf, 3486 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем




