SPHD1-SPHD1-24150, 150 mm crimp-crimp lead P

PartNumber: SPHD1-SPHD1-24150
Ном. номер: 8145807090
Производитель: JST
SPHD1-SPHD1-24150, 150 mm crimp-crimp lead P
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
150 руб. × = 1 500 руб.
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 110 руб.
от 1000 шт. — 75 руб.

Описание

Pre-terminated crimp leads

AWG 24
Rectangular crimp for greater contact area
Contact on crimped lead offers positive latching with housing, typical stock number 476-6760

2.0 мм серия JST PA 2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force

Current Rating3A
Voltage Rating250V
Temperature Range-25°C to +85°C

Cables & Wires

Технические параметры

длина
150mm
Connector A
Crimp Contact
Connector B
Crimp Contact

Дополнительная информация

SPHD1-SPHD1-24150 Data Sheet