SPZ/Z PULLEY 75X2

PartNumber: SPZ/Z PULLEY 75X2
Ном. номер: 8064232372
Производитель: Transmission Developments
SPZ/Z PULLEY 75X2
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 660 руб. × = 2 660 руб.

Описание

Pulleys for XPZ, SPZ & Z Belts

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шкивы приводного клиновидного ремня для ремней SPA и A, SPZ и Z Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
32mm
материал
Cast Iron, Steel
Число канавок
2
полный диаметр
79mm
начальный диаметр
75mm
ширина шкива
28mm

Дополнительная информация

Groove Vee Pulleys Data Sheet
Linecard - RS Brand A&C Products