SQMR515KJ, Ceramic power oxide resis

PartNumber: SQMR515KJ
Ном. номер: 8079344555
Производитель: TE Connectivity (Tyco)
Фото 1/2 SQMR515KJ, Ceramic power oxide resis
Фото 2/2 SQMR515KJ, Ceramic power oxide resis
Доступно на заказ 330 шт. Отгрузка со склада в г.Москва 4-5 недель.
100 руб. × = 500 руб.
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 43 руб.
от 250 шт. — 36 руб.

Описание

Resistor Fixed Single-Through Hole
Res Metal Oxide 15K Ohm 5% 5W ±300ppm/°C Ceramic RDL Loose

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
15K
Power Rating (W)
5
Tolerance
5%
Temperature Coefficient (ppm/°C)
±300
Technology
Metal Oxide
Termination Style
Radial
Case Style
Ceramic
Temperature Range @ Derated Power (°C)
70 to 275
Terminal Pitch (mm)
5
Fail Safe Fusible Resistor
No
Packaging
Loose
Product Length (mm)
13
Product Depth (mm)
9
Maximum Operating Temperature (°C)
250
Product Height (mm)
25
Package Shape
Rectangular
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.8
Operating Temperature (°C)
-55 to 250
Lead Length (mm)
3.5
Termination Forming
Not Formed

Дополнительная информация

Datasheet SQMR515KJ