SRF0905A-652Y, Фильтр, линейный, 6.5мГн, SRF0905A серия, 5кОм, 300мА, 9.2мм x 6мм x 5мм

SRF0905A-652Y, Фильтр, линейный, 6.5мГн, SRF0905A серия, 5кОм, 300мА, 9.2мм x 6мм x 5мм
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.240 руб.
от 100 шт.215 руб.
Добавить в корзину 10 шт. на сумму 2 700 руб.
Номенклатурный номер: 8626829684
Артикул: SRF0905A-652Y
Бренд: Bourns

Описание

Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 6.5 mH
Manufacturer: Bourns
Maximum DC Current: 300 mA
Maximum DC Resistance: 1.05 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Line Filters
Qualification: AEC-Q200
Series: SRF0905A
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 50%
Вес, г 0.455

Техническая документация

Datasheet SRF0905A-400Y
pdf, 182 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»