SRN6045-330M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 8-9 дней
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
135 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Номенклатурный номер: 8009921915
Бренд: Нет торговой марки
Описание
Электроэлемент
INDUCTOR, SHIELDED, 33UH, 1.5A, SMD, Product Range:SRN6045 Series, Inductance:33 H, RMS Current (Irms):1.4A, Saturation Current (Isat):1.5A, Inductor Construction:Shielded, DC Resistance Max:0.188ohm, Inductance Tolerance: 20% , RoHS Compliant: Yes
Технические параметры
Base Part Number | SRN6045 |
Current - Saturation | 1.5A |
Current Rating (Amps) | 1.4A |
DC Resistance (DCR) | 188mOhm Max |
Frequency - Self Resonant | 9MHz |
Height - Seated (Max) | 0.177"(4.50mm) |
Inductance | 33ВµH |
Inductance Frequency - Test | 100kHz |
Manufacturer | Bourns Inc. |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | Nonstandard |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Q @ Freq | 17 @ 2.52MHz |
Ratings | - |
Series | SRN6045 |
Shielding | Semi-Shielded |
Size / Dimension | 0.236" L x 0.236" W(6.00mm x 6.00mm) |
Supplier Device Package | - |
Tolerance | В±20% |
Type | Wirewound |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Protection Style | Semi-Shielded |
Core Material | Ferrite |
Inductance (H) | 33u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.4 |
Maximum Saturation Current (A) | 1.5 |
Maximum DC Resistance (Ohm) | 0.188 |
Minimum Quality Factor | 17 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 9M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 6.2 |
Mounting | Surface Mount |
Product Depth (mm) | 6.2 |
Product Height (mm) | 4.5 |
Base Product Number | SRN6045 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.5A |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Inductor Construction | Semi-Shielded |
Maximum DC Current | 1.5A |
Maximum DC Resistance | 188mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 9MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 6045 |
Shielded | Yes |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.