SRP6030WA-3R3M

SRP6030WA-3R3M
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8053928981
Бренд
Brand:
Bourns
Core Material:
Metal Alloy Powder
Inductance:
3.3 uH
Manufacturer:
Bourns
Maximum DC Current:
7.8 A
Maximum DC Resistance:
24.2 mOhms
Все параметры
Datasheet
pdf, 648 КБ
916 шт., срок 9 недель
140 руб.
Мин. кол-во для заказа 83 шт.
83 шт. на сумму 11 620 руб.
Плати частями
от 2 905 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
SRP High Current Power Inductors
Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.
Brand: Bourns
Core Material: Metal Alloy Powder
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 3.3 uH
Manufacturer: Bourns
Maximum DC Current: 7.8 A
Maximum DC Resistance: 24.2 mOhms
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 2626(6666 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 20
Qualification: AEC-Q200
Saturation Current: 9.5 A
Self Resonant Frequency: 35 MHz
Series: SRP6030WA
Shielding: Shielded
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Low Buzz Noise
Datasheet
pdf, 648 КБ

Выберите регион, чтобы увидеть способы получения товара.