SRR1208-472KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 15 шт. —
70 руб.
от 60 шт. —
67 руб.
от 105 шт. —
66.59 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
smd индуктивности
4,7 мХ экранированный проволочный индуктор 280 мА 9,6 Ом макс нестандартный
Технические параметры
Base Product Number | SRR1208 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 300mA |
Current Rating (Amps) | 280mA |
DC Resistance (DCR) | 9.6Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 420kHz |
Height - Seated (Max) | 0.335"" (8.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 4.7mH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 252kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1208 -> |
Shielding | Shielded |
Size / Dimension | 0.500"" L x 0.500"" W (12.70mm x 12.70mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 4700u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.28 |
Maximum DC Resistance (Ohm) | 9.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.3(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 20 |
Minimum Self Resonant Frequency (Hz) | 0.42M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 252K |
Technology | Wirewound |
Brand | Bourns |
Factory Pack Quantity | 400 |
Height | 8.5 mm |
Length | 12.7 mm |
Manufacturer | Bourns |
Maximum DC Current | 280 mA |
Maximum DC Resistance | 9.6 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Product | Power Inductors |
Product Category | Fixed Inductors |
Q Minimum | 20 |
RoHS | Details |
Self Resonant Frequency | 0.42 MHz |
Termination Style | SMD/SMT |
Test Frequency | 0.252 MHz |
Width | 12.7 mm |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 420kHz |
Minimum Operating Temperature | -40°C |
Package/Case | 1208 |
Shielded | Yes |
Вес, г | 5.3 |