SRR1260-3R3Y, Power Inductors - SMD 3.3uH 30% SMD 1260
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005126391
Артикул
SRR1260-3R3Y
Бренд
Application:
Power
Brand:
Bourns
Core Material:
Ferrite
Core Type:
Wirewound
Factory Pack Quantity:
600
Все параметры
Datasheet
pdf, 328 КБ
Все документы
1256 шт., срок 8-9 недель
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
133 руб.
от 600 шт. —
105.41 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.
Технические параметры
| Application: | Power |
| Brand: | Bourns |
| Core Material: | Ferrite |
| Core Type: | Wirewound |
| Factory Pack Quantity: | 600 |
| Inductance: | 3.3 uH |
| Manufacturer: | Bourns |
| Maximum DC Current: | 7.6 A |
| Maximum DC Resistance: | 12 mOhms |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | PCB Mount |
| Package/Case: | 5050 |
| Product Category: | Power Inductors-SMD |
| Product Type: | Power Inductors-SMD |
| Product: | Power Inductors |
| Q Minimum: | 20 |
| Saturation Current: | 7.8 A |
| Self Resonant Frequency: | 40 MHz |
| Shielding: | Shielded |
| Subcategory: | Inductors, Chokes & Coils |
| Termination Style: | SMD/SMT |
| Termination: | Standard |
| Test Frequency: | 7.96 MHz |
| Tolerance: | 30% |
| Type: | Power Inductor |
| Brand | Bourns |
| Factory Pack Quantity | 600 |
| Height | 6 mm |
| Inductance | 3.3 uH |
| Length | 12.5 mm |
| Manufacturer | Bourns |
| Maximum DC Current | 7.6 A |
| Maximum DC Resistance | 12 mOhms |
| Maximum Operating Temperature | +125 C |
| Minimum Operating Temperature | -40 C |
| Mounting Style | SMD/SMT |
| Package / Case | 5050 |
| Packaging | Cut Tape |
| Product | Power Inductors |
| Product Category | Fixed Inductors |
| Q Minimum | 20 |
| RoHS | Details |
| Self Resonant Frequency | 40 MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | - |
| Termination Style | SMD/SMT |
| Test Frequency | 7.96 MHz |
| Tolerance | 30% |
| Type | Shielded Power Inductor |
| Unit Weight | 0.164024 oz |
| Width | 12.5 mm |
| COO | CN |
| ECCN | EAR99 |
| Impedance | N/A |
| Operating Temperature | -40 to 125 °C |
| Protection Style | Shielded |
| Supplier Standard Pack | 600 |
| Technology | Wirewound |
| Единица измерения | шт |
| Вес, г | 4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





