SS150C-WHITE, Roller ball tie S/S Coate

PartNumber: SS150C-WHITE
Ном. номер: 8145497466
Производитель: Yesha Electricals
SS150C-WHITE, Roller ball tie S/S Coate
Доступно на заказ 1300 уп. Отгрузка со склада в г.Москва 4-5 недель.
5 920 руб. × = 5 920 руб.
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 5 080 руб.
от 50 уп. — 4 500 руб.

Описание

Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and benefits
∙ Polyester coated stainless steel
∙ Available in a range of colours
∙ High tensile strength
∙ Self-locking design
∙ Excellent resistance to high temperature, chemicals, weather and abrasion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Metal

Cables & Wires

Технические параметры

цвет
White
длина
150mm
материал
Stainless steel
тип
Roller Ball
ширина
4.6 mm