SSA-118-S-G, Receptacle 2.54mm snap-st

PartNumber: SSA-118-S-G
Ном. номер: 8021269145
Производитель: Samtec
SSA-118-S-G, Receptacle 2.54mm snap-st
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
550 руб. × = 550 руб.

Описание

Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.

These SSA series board to board through hole single row socket strips will mate with the following:
TS series screw machine terminal strip - stock number 765-6376 typically.
BBS machine board stacking strips - stock number 766-6442 typically.
BBL machine board stacking strips - stock number 766-6367 typically.

2.54mm Board to Board and Wire to Board - Samtec

Connectors

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Through Hole
число контактов
18
число рядов
1
Шаг
2.54mm
последовательный
SSA
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
1000 V rms
Body Orientation
Straight

Дополнительная информация

2.54mm Socket Strips - SSA Series SSA-118-S-G