SSA12G, Slide switch,PCB,SPDT,2 p

PartNumber: SSA12G
Ном. номер: 8030715321
Производитель: TE Connectivity (Tyco)
SSA12G, Slide switch,PCB,SPDT,2 p
Доступно на заказ 26 шт. Отгрузка со склада в г.Москва 4-5 недель.
370 руб. × = 370 руб.
от 25 шт. — 190 руб.

Описание

Switch Slide
Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Switches

Технические параметры

EU RoHS
Compliant
Type
Low Profile
Pole Throw Configuration
SPDT
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Electrical Life (Cycles)
10000
Actuator Style
Top Slide
Termination Style
PC Pins
Body Orientation
Straight
Mounting
Through Hole
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Dielectric Strength
500VAC
Maximum Contact Resistance (mOhm)
30
Minimum Insulation Resistance (MOhm)
100
Actuator Color
Black
Seal Location
Terminals
Seal Description
Epoxy
Product Length (mm)
8.79
Product Depth (mm)
3.4
Product Height (mm)
5.41
Body Length (mm)
8.79
Body Depth (mm)
3.4
Body Height (mm)
3.4
Actuator Length (mm)
2.01
Terminal Length (mm)
3
Terminal Pitch (mm)
2.49
Number of Rows
1
Number of Terminals
3
Operating Temperature (°C)
-20 to 70
Actuator Material
Polyamide
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Storage Temperature (°C)
90
Minimum Storage Temperature (°C)
-40