SSC1000-25-12, CONTACTOR 10-12VDC

Фото 1/3 SSC1000-25-12, CONTACTOR 10-12VDC
Изображения служат только для ознакомления,
см. техническую документацию
62 270 руб.
от 3 шт.57 970 руб.
от 5 шт.56 840 руб.
Добавить в корзину 1 шт. на сумму 62 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8025508991
Артикул: SSC1000-25-12
Бренд: Crydom

Описание

SSRs for controlling dc loads Extremely long operating life MOSFET technology relays can be connected in parallel to switch higher load currents

Технические параметры

Capacitance 8pF
Control Voltage Range 8 → 16 V dc
Load Voltage Range 1 → 1000V dc
Maximum Control Voltage 16 V
Maximum Load Current 25 A
Maximum Load Voltage 1000 V
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.2ms
Minimum Control Voltage 8 V dc
Minimum Load Current 20 mA
Minimum Load Voltage 1 V
Minimum Operating Temperature -30°C
Mounting Type Surface Mount
Off State Leakage Current 0.3 mA
Operating Temperature Range -30 →+80°C
Output Device Transistor
Series SSC
Standards Met CE, RoHS Compliant
Terminal Type Screw
Brand: Crydom
Control Voltage Range: 8 VDC to 16 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 12.5 mA to 15 mA
Load Current Rating: 25 A
Load Voltage Rating: 0 VDC to 1 kVDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Bi-Polar Transistor
Package / Case: Hockey Puck
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: SSC
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 710 КБ
Datasheet
pdf, 592 КБ
Datasheet D06D80
pdf, 48 КБ
SSC1000-25-12 datasheet
pdf, 536 КБ