SSI-LXH387GD, LED Panel Mount Indicators LED PMI

Фото 1/2 SSI-LXH387GD, LED Panel Mount Indicators LED PMI
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005192213
Артикул
SSI-LXH387GD
Бренд
Brand:
Lumex
Factory Pack Quantity:
100
If - Forward Current:
25 mA
Illumination Colour:
Green
LED Size:
5 mm
Все параметры
Datasheet
pdf, 126 КБ
Все документы
5929 шт., срок 8-9 недель
320 руб.
от 10 шт.210 руб.
от 100 шт.134 руб.
от 500 шт.118.18 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
PANEL MOUNT INDICATOR, LED, 5MM, GREEN, 2.2V, LED Color:Green, Mounting Hole Dia:5mm, Operating Voltage:2.2VDC, Forward Current If:20mA, Luminous Intensity:10mcd, IP / NEMA Rating:Not Rated, Packaging:Each, Product Range:- , RoHS Compliant: Yes

Технические параметры

Brand: Lumex
Factory Pack Quantity: 100
If - Forward Current: 25 mA
Illumination Colour: Green
LED Size: 5 mm
Lens Colour/Style: Green, Diffused
Lens Colour: Green
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 10 mcd
Manufacturer: Lumex
Mounting Hole Size: 8 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 565 nm
Brand Lumex
Factory Pack Quantity 100
If - Forward Current 25 mA
Illumination Color Green
LED Size 5 mm
Lens Color/Style Green Diffused
Lens Shape Dome
Luminous Intensity 10 mcd
Manufacturer Lumex
Mounting Hole Size 8 mm
Mounting Style Snap-In
Packaging Bulk
Product Category LED Panel Mount Indicators
RoHS Details
Termination Style Straight Lead
Vf - Forward Voltage 2.2 V
Viewing Angle 120 deg
Wavelength/Color Temperature 565 nm
Automotive No
Color Green
Diameter 9
High Brightness No
High Power No
Intensity 10mcd
Lens Appearance Colored Diffused
Lens Dimensions (mm) 5x5x1.2
Lens Shape Type Circular
Maximum Forward Current (mA) 150
Maximum Forward Voltage (V) 2.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 110
Minimum Operating Temperature (°C) -40
Mounting Snap Fit To Panel
Mounting Orientation Top Mount
Number of LEDs 1
Part Status Active
PCB changed 2
Peak Wavelength (nm) 110
Pin Count 2
PPAP No
Reverse Voltage (V) 5(Min)
Supplier Color Green
Test Current (mA) 20
Type Uni-Color
Viewing Angle (°) 60
Вес, г 0.45

Техническая документация

Datasheet
pdf, 126 КБ
Datasheet
pdf, 125 КБ
Документация
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.