SSRH24NH-20310, Common Mode Chokes / Filters 250VAC 31mH 2A 11.5mm DCR=214mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 10 шт. —
490 руб.
от 120 шт. —
366 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
• Proprietary S18H ferrite material
• High permeability
• Large inductance due to non-divided bobbin
• Expanded current range up to 5 A
• Operating temperature range from -25°C to +120°C
• UL 94 V-0 flame retardant rated base and bobbin
Технические параметры
DC Ток | 2А |
Индуктивность | 31мГн |
Линейка Продукции | SSRH24NH Series |
Вес, г | 22.5 |
Техническая документация
Datasheet
pdf, 266 КБ