SSRH24NH-30145, Choke, Common Mode, 14.5 mH, 3 A, 250VAC, 0.102 ohm, Through Hole, SSRH Series

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

760 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
720 руб.
от 10 шт. —
686 руб.
Добавить в корзину 4 шт.
на сумму 3 040 руб.
Описание
Пассивные Компоненты\Подавление Электромагнитных / Радиочастотных Помех\Синфазные Дроссели / Фильтры\Синфазные Дроссели / Фильтры с Радиальными Выводами
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
• Proprietary S18H ferrite material
• High permeability
• Large inductance due to non-divided bobbin
• Expanded current range up to 5 A
• Operating temperature range from -25°C to +120°C
• UL 94 V-0 flame retardant rated base and bobbin
Технические параметры
DC Ток | 3А |
Индуктивность | 14.5мГн |
Линейка Продукции | SSRH24NH Series |
Approvals | - |
Current Rating (Max) | 3A |
Features | - |
Filter Type | - |
Height (Max) | 0.709"(18.00mm) |
Inductance @ Frequency | 14.5mH @ 10kHz |
Manufacturer | KEMET |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package / Case | Vertical, 4 PC Pin |
Part Status | Active |
Ratings | - |
Series | * |
Size / Dimension | 1.004" L x 1.004" W(25.50mm x 25.50mm) |
Voltage Rating - AC | 250V |
Voltage Rating - DC | - |
Application: | Power |
Brand: | KEMET |
Core Material: | Ferrite |
Diameter: | 25.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Filter Type: | Common mode |
Inductance: | 14.5 mH |
Lead Diameter: | 0.8 mm |
Manufacturer: | KEMET |
Maximum DC Current: | 3 A |
Maximum DC Resistance: | 102 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALS24H3014500 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SSRH24NH |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
Type: | High Impedance Common Mode Filters |
Вес, г | 22.5 |