SSW-150-02-T-S, 2.54mm SIngle Row TIn 4.7A -55°C~+105°C 50P DIrect Insert 8.51mm PlugIn,P=2.54mm Female Headers ROHS

SSW-150-02-T-S, 2.54mm SIngle Row TIn 4.7A -55°C~+105°C 50P DIrect Insert 8.51mm PlugIn,P=2.54mm Female Headers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8044817920
Артикул
SSW-150-02-T-S
Бренд
Brand:
Samtec
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Current Rating:
4.7 A
Data Rate:
8 Gbps
Все параметры
Datasheet
pdf, 473 КБ
10 шт., срок 6-7 недель
1 270 руб.
от 10 шт.1 110 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
SSW Tiger Buy™ Socket Strips w/ PCB Tails
Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and a 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 4.7 A
Data Rate: 8 Gbps
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 8 Gbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Straight Pin
Number of Positions: 50 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: SSW
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Tradename: Tiger Buy
Voltage Rating: 465 VAC, 655 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 473 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.