Steel External Circlip, 32mm Shaft Diameter, 30.3mm Groove Diameter

Steel External Circlip, 32mm Shaft Diameter, 30.3mm Groove Diameter
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8034474917
Бренд
Circlip Type
External
Fits Groove Diameter
30.3mm
For Shaft Diameter
32mm
Material
Steel
Ring Outside Diameter
29.6mm
Ring Thickness
3.6mm
Datasheet
pdf, 214 КБ
700 шт., срок 8-9 недель
320 руб.
Кратность заказа 10 шт.
10 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
RS PRO External Circlips - DIN 471: Discover the ultimate solution for securing components with RS PRO high-performance external circlips, also known as external snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the outside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.Why Would You Choose RS PRO Circlips?: RS PRO external retaining clips, such as DIN471 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the outer diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.Features and Benefits: You May Also Need: RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.Applications:

Технические параметры

Circlip Type External
Fits Groove Diameter 30.3mm
For Shaft Diameter 32mm
Material Steel
Ring Outside Diameter 29.6mm
Ring Thickness 3.6mm

Техническая документация

Datasheet
pdf, 214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.