STEVAL-IOM001V1, Evaluation Board, L6360 IO-Link Master Transceiver, ST Morpho, For STM32 Nucleo

Фото 1/3 STEVAL-IOM001V1, Evaluation Board, L6360 IO-Link Master Transceiver, ST Morpho, For STM32 Nucleo
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 8-10 недель
10 450 руб.
Добавить в корзину 1 шт. на сумму 10 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8000813140
Артикул: STEVAL-IOM001V1
Бренд: STMicroelectronics

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Дочерние Платы и Модули - ARM

Evaluation board is based on the L6360 IO-Link transceiver with physical layer compliant with IO-Link v1.1 specification. Together with the STSW-IOM001 example code, it provides an affordable and easy-to-use solution for the development of IO-Link applications, letting users to easily evaluate the communication features and robustness of the L6360. Users can also perform evaluation of multiple ports industrial IO-Link modules by connecting up to four STEVAL-IOM001V1 with few solder bridge modifications. The STEVAL-IOM001V1 interfaces with the STM32 Nucleo microcontroller via UART and GPIO pins and is compatible with the Arduino UNO R3 (optional configuration) and ST morpho (default configuration) connectors.

• Interrupt diagnostics pin
• I2C, SPI and UART interface
• 65mA selectable (3.3 or 5.0 V) linear regulator
• CQ (push-pull) and L+ (high side) switches
• IQ additional IEC61131-2 type 1 digital input, ground and VCC wire break protections
• QFN-26L (3.5x5x1 mm) package, CE certified
• Operating voltage range from 18 to 32.5V
• Additional high side switch for L+ heavy loads (IPS161H)
• LEDs for status and diagnostics
• EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5

Технические параметры

Для Использования с STMicroelectronics STM32 Nucleo Development Boards
Номер Ядра Чипа L6360, STSW-IOM001
Производитель Чипа STMicroelectronics
Содержимое Комплекта Evaluation Board L6360, STSW-IOM001
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: STEVAL-IOM001V1
Subcategory: Development Tools
Tool Is For Evaluation Of: L6360
Type: I/O-Link Transceiver
Featured Device L6360
For Use With STM32 Nucleo
Kit Classification Evaluation Board
Kit Name IO-Link master evaluation board
Вес, г 37.5

Техническая документация

Datasheet
pdf, 228 КБ
Datasheet STEVAL-IOM001V1
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.