STEVAL-MKI183V1, Оценочная плата, датчик давления LPS33HW, абсолютное давление, разъем DIL-24
см. техническую документацию
Описание
LPS33HW adapter board for a standard DIL24 socket. This adapter board designed to facilitate the evaluation of MEMS devices in the LPS33HW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The adapter provides the complete LPS33HW pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboards which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
Технические параметры
Для Использования с | Материнской платой STEVAL-MKI109V3 |
Тип Аксессуара | Плата переходник |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 9026.20.4000 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Sensing Range | 260 ~ 1260 hPa |
Sensor Type | Pressure |
Supplied Contents | Board(s) |
Utilized IC / Part | LPS33HW |
Voltage - Supply | 1.7V ~ 3.6V |
For Use With | Standard DIL24 Socket |
Kit Classification | Adapter Board |
Kit Name | LPS33HW Adapter Board for a Standard DIL24 Socket |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DIL24 Socket |
Interface Type: | GUI |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Adapter Boards |
Series: | STEVAL-MKI183V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LPS33HW |
Type: | Pressure Sensor |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.