STGIPS10K60T, 3х фазный мостовой IGBT- инвертор, 600В, 10А [SDIP-25L]
![Фото 2/4 STGIPS10K60T, 3х фазный мостовой IGBT- инвертор, 600В, 10А [SDIP-25L]](https://static.chipdip.ru/lib/796/DOC003796963.jpg)
![Фото 3/4 STGIPS10K60T, 3х фазный мостовой IGBT- инвертор, 600В, 10А [SDIP-25L]](https://static.chipdip.ru/lib/428/DOC004428347.jpg)
![Фото 4/4 STGIPS10K60T, 3х фазный мостовой IGBT- инвертор, 600В, 10А [SDIP-25L]](https://static.chipdip.ru/lib/633/DOC004633399.jpg)
![Фото 1/4 STGIPS10K60T, 3х фазный мостовой IGBT- инвертор, 600В, 10А [SDIP-25L]](https://static.chipdip.ru/lib/896/DOC005896967.jpg)
111 шт. со склада г.Москва
1 180 руб.
от 3 шт. —
930 руб.
от 30 шт. —
875 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
Технические параметры
Серия | SLLIMM |
Тип | IGBT |
Количество фаз | 3 |
Непрерывный коллекторный ток при 25°C, А | 10 |
Напряжение коллектор-эмиттер (Vces), В | 600 |
Напряжение изоляции, Vrms | 2500 |
Корпус | SDIP-25L |
Вес, г | 15 |
Техническая документация
stgips10k60t
pdf, 345 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.