Мой регион: Россия

STHT0-60211, 10PC ESSENTIAL SCREWDRIVE

PartNumber: STHT0-60211
Ном. номер: 8000024023
Производитель: Stanley Tools
STHT0-60211, 10PC ESSENTIAL SCREWDRIVE
* Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
217 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 1 700 руб.
Stanley 10 Piece Essential Screwdriver Sets
This 10 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.<BR/>Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary. <BR/><BR/><B>Features and Benefits: </B><BR/>• High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage<BR/>• Soft grip handles for excellent torque and maximum comfort<BR/>• Ergonomic TPR overlay design for maximum tip torque<BR/>• Hanging holes allow for applying additional torque when required<BR/><BR/><B>Typical Applications: </B><BR/>This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.<BR/><BR/><B>FAQ's: </B><BR/>What do you get in a set?<BR/>• Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm, <BR/>• Pozi PZ1 x 100mm, PZ2 x 100mm <BR/>• Flared 5.5 x 100mm, 8 x 175mm, <BR/>• Parallel 3x 75mm, 4 x 100mm, 6.5 x 150mm.

Технические параметры

Производитель
Stanley
Материал резца
Хромистая сталь
Тип отвертки
Стандарт
Материал рукоятки
Полипропилен, термопластичная резина
Количество единиц
10

Выберите регион, чтобы увидеть способы получения товара.