STM32091C-EVAL, Evaluation Board, STM32091VCT6 MCU, CAN, I2C, SPI, ST-LINK/V2-1 Debugger On Board
см. техническую документацию
Описание
Evaluation board with STM32F091VC MCU. This evaluation board has been designed as a complete demonstration and development platform for STMicroelectronics ARM®cortex®-M0 core-based STM32F091VCT6 microcontroller with two I2C, two SPI, eight USART, one CAN, one 12bit ADC, two 12bit DAC, two GP comparators, internal 32KB SRAM and 256KB Flash, Touch sensing, CEC, SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals (8x USARTs, RS232, RS485, Audio DAC, microphone ADC, touch sensing buttons, TFT LCD, CAN, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & temperature sensor, etc) and develop own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for specific application. An ST-LINK/V2-1 is integrated on the board as embedded in-circuit debugger and programmer for the STM32 MCU.
• Three 5V power supply options: power jack, ST-LINK/V2-1 USB connector or daughter board
• 2G or more Byte SPI interface MicroSD card
• I2C compatible serial interface temperature sensor
• RF E2PROM, RS232 & RS485 communication, IrDA transceiver, IR LED & IR receiver
• SWD debug support, ST-LINK/V2-1 embedded
• 240 x 320 TFT colour LCD connected to SPI interface of STM32F091VCT6
• Joystick with 4-direction control and selector
• 4 colour user LEDs and 2 LEDs as MCU low power alarm
• Extension connector for daughter board or wrapping board
• MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | STM32F0 |
Номер Ядра Чипа | STM32F091VC |
Подархитектура Ядра | Cortex-M0 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board STM32F091VC |
Вес, г | 662.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.