STM32H7B3I-DK, DISCOVERY KIT, ARM CORTEX-M7
см. техническую документацию
Описание
• 4.3" (480x272 pixels) TFT colour LCD module including a capacitive touch panel with RGB interface
• Wi‑Fi® module compliant with 802.11 b/g/n, USB OTG HS, audio codec
• 512Mbit octo-SPI NOR flash memory, 128Mbit SDRAM
• 2 user LEDs, user and reset push-buttons, fan-out daughterboard, 1x FDCAN
• Flexible power-supply options (ST-LINK USB VBUS, USB OTG HS connector or external sources)
• Support of a wide choice of IDEs including IAR™, Keil® and GCC-based IDEs
• Camera (8bit), USB with micro-AB, stereo headset jack including analogue microphone input
• Audio jack for external speakers, microSD™ card, TAG-Connect 10 pin footprint external I2C connector
• Arm® Cortex® 10 pin 1.27mm pitch debug connector over STDC14 footprint
• STMod+ expansion connector, audio daughterboard expansion connector
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32H7B3LIH6Q |
Подархитектура Ядра | Cortex-M7 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Discovery Kit STM32H7B3LIH6Q |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M7 |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Fixed |
Package | BulkBulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | STM32H7 -> |
Type | MCU 32-Bit |
Utilized IC / Part | STM32H7B3 |
Classification | Development Board |
Kit Name | STM32H7B3I-DK Discovery Kit |
Processor Family Name | ARM |
Brand: | STMicroelectronics |
Core: | ARM Cortex M7 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Discovery Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32H7B3LIH6QU |
Вес, г | 150 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.