STM32HSM-V1AE, HSM, SFI V1.1, 25 COPY AUTHORIZED

Фото 1/2 STM32HSM-V1AE, HSM, SFI V1.1, 25 COPY AUTHORIZED
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 8-10 недель
12 180 руб.
Добавить в корзину 1 шт. на сумму 12 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8002881529
Артикул: STM32HSM-V1AE
Бренд: STMicroelectronics

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Аксессуары Комплекта Разработчика - ARM

Hardware Security Module (HSM) for secure programming of STM32 products and to avoid product counterfeiting at contract manufacturers' premises. The SFI feature allows secure loading of customer firmware to STM32 products embedding a secure bootloader. After defining the firmware encryption key and encrypting their firmware, the original equipment manufacturer (OEM) stores the encryption key to one or more STM32HSM-V1 HSMs and sets the number of authorized SFI operations (counter value) using the STM32CubeProgrammer and STM32 Trusted Package Creator software tools. Contract manufacturers must utilize the STM32HSM-V1 HSMs to load encrypted firmware to STM32 devices: each HSM only allows the OEM-defined number of programming operations before being irreversibly deactivated.

• 25 maximum counter value
• Genuine firmware identification (firmware identifier)
• Identification of STM32 products with secure firmware install (SFI) functionality
• Management of ST public keys associated with the supported STM32 products
• License generation using a customer-defined firmware encryption key
• Secure counter that generates a predefined number of licenses
• Direct support for STM32CubeProgrammer software including STM32 trusted package creator tool

Технические параметры

Для Использования с STMicroelectronics STM32 Development Boards
Classification Development Kit
Kit Name Hardware Security Module
Вес, г 46

Техническая документация

Datasheet
pdf, 293 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.