STM8S105K4T3C, MCU 8Bit STM8S 16KB Flash LQFP32

Фото 2/3 STM8S105K4T3C, MCU 8Bit STM8S 16KB Flash LQFP32Фото 3/3 STM8S105K4T3C, MCU 8Bit STM8S 16KB Flash LQFP32
Фото 1/3 STM8S105K4T3C, MCU 8Bit STM8S 16KB Flash LQFP32
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8623630611
Артикул: STM8S105K4T3C
Производитель: ST Microelectronics
210 руб.
5158 шт. со склада г.Москва,
срок 7 рабочих дней
Кратность заказа 2 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
260 руб. 15 шт. 1 шт. 1 шт.
от 2 шт. — 220 руб.
от 10 шт. — 179 руб.
137 руб. 3-5 недель, 481 шт. 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

Описание

Semiconductors
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

Технические параметры

Maximum Operating Temperature +125 °C
PWM Resolution 16bit
ADC Resolution 10bit
PWM Channels 5
Pulse Width Modulation 2(5 x 16 bit)
Number of ADC Units 1
Number of UART Channels 1
Instruction Set Architecture CISC
ADCs 7 x 10 bit
Package Type LQFP
Mounting Type Surface Mount
Data Bus Width 8bit
Number of PCI Channels 0
Width 7.2mm
Number of PWM Units 2
Height 1.45mm
Number of USART Channels 0
Dimensions 7.2 x 7.2 x 1.45mm
Number of Ethernet Channels 0
Timer Resolution 16bit
Number of LIN Channels 0
Program Memory Type Flash
Program Memory Size 1.024 kB, 16 kB
Length 7.2mm
Device Core STM8
Brand STMicroelectronics
ADC Channels 7
Minimum Operating Temperature -40 °C
Family Name STM8S
USB Channels 0
RAM Size 2 kB
Timers 5 x 16 bit
Number of CAN Channels 0
Pin Count 32
Number of Timers 5
Number of I2C Channels 1
Number of SPI Channels 1
Maximum Frequency 16MHz
Typical Operating Supply Voltage 2.95 → 5.5 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.31.00.01
Family Name STM8S
Instruction Set Architecture CISC
Device Core STM8
Core Architecture STM8
Maximum CPU Frequency (MHz) 16
Maximum Clock Rate (MHz) 16
Data Bus Width (bit) 8
Program Memory Type Flash
Program Memory Size 16KB
RAM Size 2KB
Data Memory Size 1KB
Maximum Expanded Memory Size 16MB
Programmability Yes
Interface Type I2C/SPI/UART
Number of I/Os 25
No. of Timers 5
PWM 2
Number of ADCs Single
ADC Channels 7
ADC Resolution (bit) 10
USART 0
UART 1
USB 0
SPI 1
I2C 1
I2S 0
CAN 0
Ethernet 0
Watchdog 2
Minimum Operating Supply Voltage (V) 2.95
Typical Operating Supply Voltage (V) 5|3.3
Maximum Operating Supply Voltage (V) 5.5
Maximum Power Dissipation (mW) 360
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Frame
Pin Count 32
Standard Package Name QFP
Supplier Package LQFP
CECC Qualified No
Mounting Surface Mount
Package Height 1.4
Package Length 7
Package Width 7
PCB changed 32
Lead Shape Gull-wing

Дополнительная информация

Datasheet STM8S105K4T3C
Datasheet STM8S105K4T3C

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.