STS63/4/23, Transformer 400/230V 63VA

PartNumber: STS63/4/23
Ном. номер: 8147043960
Производитель: BLOCK
STS63/4/23, Transformer 400/230V 63VA
Доступно на заказ 45 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 200 руб. × = 8 200 руб.
или
купить в 1 клик
от 25 шт. — 6 700 руб.

Описание

Control Transformers_5045648_Normal Module Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022

Dimensions (mm)
TypeABCD
2066848142
6378888944
10084819553
130968310548
160969410553
2509610710561


Input voltage 230 V
Output voltage 24 V
TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
20 VALoad: V ´ 1.10810.9
63 VALoad: V ´ 1.10841.3
100 VALoad: V ´ 1.10862.2
130 VALoad: V ´ 1.10862.4
160 VALoad: V ´ 1.09872.9
250 VALoad: V ´ 1.08903.9


Input voltage 400 V
Output voltage 230 V
TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
20 VALoad: V ´ 1.10810.9
63 VALoad: V ´ 1.10841.3
100 VALoad: V ´ 1.10862.2
130 VALoad: V ´ 1.10862.4
160 VALoad: V ´ 1.09872.9
250 VALoad: V ´ 1.08903.9
Ambient temperature: +40 °C
Insulation system insulation category: E


Control transformers

Power Supplies & Transformers

Технические параметры

глубина
89mm
размеры
78 x 88 x 89mm
длина
78mm
максимальная температура
+40°C
тип монтажа
DIN Rail Mount
число выходов
1
номинальная мощность
63VA
вес
1.3kg
ширина
88mm
Primary Voltage Rating
380 V ac, 400 V ac, 420 V ac
Secondary Voltage Rating
230 V ac

Дополнительная информация

STS 63-4-23 (2) Technical Specification
STS 63-4-23 Technical Specification
STS Transformer Data Sheet