T2050H-6T, TRIAC 600V 20A Snubberles

PartNumber: T2050H-6T
Ном. номер: 8013344051
Производитель: ST Microelectronics
T2050H-6T, TRIAC 600V 20A Snubberles
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
280 руб. × = 1 400 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 220 руб.

Описание

TRIAC, 16A to 20A, STMicroelectronics

Симисторы TRIACs
A range of TRIACs (Triodes for Alternating Current - also known as Bidirectional Thyristors) for AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a very convenient switch for alternating current circuit.

Semiconductors

Технические параметры

Dimensions
10.4 x 4.6 x 15.9mm
Maximum Gate Trigger Current
50mA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
75mA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Package Type
TO-220AB
Peak On-State Voltage
1.5V
Pin Count
3
Rated Average On-State Current
20A
Repetitive Peak Forward Blocking Voltage
600V
Repetitive Peak Off-State Current
6.2mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
210A
Width
4.6mm
высота
15.9mm
длина
10.4mm
Mounting Type
Through Hole

Дополнительная информация

T2035H, T2050H, High Temperature 20A Snubberless Triacs T2050H-6T