T2942-20,Flat Drill Bit, HSS, Woodworking, E6.3 Drive, 20mm x 160mm

T2942-20,Flat Drill Bit, HSS, Woodworking, E6.3 Drive, 20mm x 160mm
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8009300850
Артикул
T2942-20
Бренд
Drill Bit Size Imperial
0.787"
Drill Bit Size Metric
20mm
Overall Length
160mm
Вес, г
56
Technical Data Sheet
pdf, 98 КБ
1 шт., срок 6-7 недель
2 570 руб.
1 шт. на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
The T2942-20 from CK Tools is a standard flat wood drill bit. This drill bit is manufactured from high speed steel (HSS) hardened for long life performance. It has brad pointed tip for accurate drill starts and ground wing spur for clean hole cutting.
- HSS steel
- Hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Diameter: 20 mm
- Working length: 130 mm
- Overall length: 160 mm

Технические параметры

Drill Bit Size Imperial 0.787"
Drill Bit Size Metric 20mm
Overall Length 160mm
Вес, г 56

Техническая документация

Technical Data Sheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.