T491D335M050AT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Кратность заказа 500 шт.
от 1000 шт. —
170 руб.
Добавить в корзину 500 шт.
на сумму 100 000 руб.
Описание
3.3ВµF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 2Ohm
Технические параметры
Capacitance | 3.3ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 2Ohm |
Features | General Purpose |
Height - Seated (Max) | 0.122"" (3.10mm) |
HTSUS | 8532.21.0050 |
Lifetime @ Temp. | 2000 Hrs @ 125В°C |
Manufacturer Size Code | D |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2917 (7343 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | T491 -> |
Size / Dimension | 0.287"" L x 0.169"" W (7.30mm x 4.30mm) |
Tolerance | В±20% |
Type | Molded |
Voltage - Rated | 50V |
Brand: | KEMET |
Capacitance - nF: | 3300 nF |
Capacitance: | 3.3 uF |
Case Code - in: | 2917 |
Case Code - mm: | 7343 |
ESR: | 2 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 1.7 uA |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Mfr Case Code: | D Case |
Minimum Operating Temperature: | -55 C |
Product Category: | Tantalum Capacitors-Solid SMD |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Standard Grade-Other Various |
Series: | T491 |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | SMD/SMT |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet T491C106K016AH
pdf, 1110 КБ