T491V157K010AT, Surface Mount Tantalum Capacitor, 150 мкФ, 10 В, 2917 [7343 Метрический], серия T491, ± 10%, -55 °C

T491V157K010AT, Surface Mount Tantalum Capacitor, 150 мкФ, 10 В, 2917 [7343 Метрический], серия T491, ± 10%, -55 °C
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 6 шт.
от 50 шт.400 руб.
от 100 шт.358 руб.
Добавить в корзину 6 шт. на сумму 2 700 руб.
Номенклатурный номер: 8879291761
Артикул: T491V157K010AT
Бренд: Kemet Electronics

Описание

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Brand: KEMET
Capacitance: 150 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 8
ESR: 700 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: V Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: T491
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Voltage Rating DC: 10 VDC
Вес, г 0.262

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»