T521B336M016ATE070, Танталовый полимерный конденсатор, 33 мкФ, ± 20%, 16 В, B, 0.07 Ом, 1411 [3528 метрический]
см. техническую документацию
Описание
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
• Volumetrically efficient
• Stable temperature characteristics
• High ripple current capability
• High reliability
• 100% Surge current tested
• Low profile design
• Halogen-free epoxy
• High frequency capacitance retention
• 100% Accelerated steady state aging
Технические параметры
Допуск Емкости | ±20% |
Емкость | 33мкФ |
Код Размера Производителя | B |
Корпус Конденсатора / Пакет | 1411(3528 метрический) |
Линейка Продукции | T52X/T530 KO-CAP® Series |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -55°C |
Наименование серии | T52X KO-CAP® |
Напряжение (DC) | 16В |
Пульсирующий ток | 1.3А |
Эффективное Последовательное Сопротивление | 0.07Ом |
Capacitance | 33µF |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 70mΩ |
Lead Pitch | 1.9(Minimum)mm |
Leakage Current | 52.8 μA |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Polarised | Polar |
Series | T521 |
Technology | Polymer |
Tolerance | ±20% |
Voltage | 16V dc |
Вес, г | 0.098 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»