T529P475M025AAE300, Танталовый полимерный конденсатор, 4.7 мкФ, ± 20%, 25 В, P, 0.3 Ом, 0805 [2012 метрический]
см. техническую документацию
Описание
The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.
• Substrate termination
• Low Profile: 1.0 mm maximum
• Improved volumetric efficiency
• Halogen-free epoxy
• 260°C Reflow capable
Технические параметры
Допуск Емкости | ±20% |
Емкость | 4.7мкФ |
Код Размера Производителя | P |
Корпус Конденсатора / Пакет | 0805(2012 метрический) |
Линейка Продукции | T52X/T530 KO-CAP(r)Series |
Максимальная Рабочая Температура | 105 C |
Минимальная Рабочая Температура | -55 C |
Наименование серии | T52X KO-CAP(r) |
Напряжение (DC) | 25В |
Пульсирующий ток | 289мА |
Эффективное Последовательное Сопротивление | 0.3Ом |
Capacitance | 4.7µF |
Dielectric Material Family | Tantalum |
Dissipation Factor | 10% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 300mΩ |
Leakage Current | 35.3 μA |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 2012-10 |
Polarised | Polar |
Series | T529 |
Technology | Polymer |
Tolerance | ±20% |
Voltage | 25V dc |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»