TC4428CPA, Драйвер МОП-транзистора, низкой стороны инвертирующий/ неинвертирующий, 4.5В-18В питание, 1.5А выход
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
440 руб.
от 100 шт. —
391 руб.
Добавить в корзину 5 шт.
на сумму 2 700 руб.
Посмотреть аналоги14
Описание
Полупроводники - Микросхемы\Микросхемы Управления Питанием\Gate Drivers
DRIVER, FET, DUAL, 1.5A 1.5A, 4428, DIP8; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:20ns; Output Delay:40ns; Operating Temperature Min:0В°C; Operating Temperature Max:70В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4428; Device Type:Power; IC Generic Number:4428; IC Temperature Range:Commercial; Logic Function Number:4428; Module Configuration:Low Side; No. of Channels:2Channels; No. of Drivers:2Drivers; No. of Outputs:2Outputs; Operating Temperature Range:0В°C to +70В°C; Output Resistance:7ohm; Output Voltage Max:17.975V; Power Dissipation Pd:730mW; Supply Voltage Range:4.5V to 18V
Технические параметры
Logic Type | CMOS, TTL |
Mounting Type | Through Hole |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 1.5 A |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Inverting, Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand | Microchip Technology |
Configuration | Inverting, Non-Inverting |
Factory Pack Quantity | 60 |
Fall Time | 30 ns |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Operating Supply Current | 4.5 mA |
Operating Supply Voltage | 4.5 V to 18 V |
Package / Case | PDIP-8 |
Packaging | Bulk |
Pd - Power Dissipation | 730 mW |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 30 ns |
RoHS | Details |
Series | TC4428 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | Low Side |
Unit Weight | 0.032805 oz |
Brand: | Microchip Technology |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 730 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | TC4428 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.454 |
Техническая документация
Datasheet
pdf, 222 КБ
Datasheet
pdf, 835 КБ
Datasheet
pdf, 430 КБ
Datasheet
pdf, 1680 КБ
Datasheet TC4427VUA713
pdf, 847 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем