TC54VC2102ECB713, Supervisory Circuits 2.1V 2%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 25 шт. —
170 руб.
от 100 шт. —
153 руб.
от 3000 шт. —
128.56 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Processor Supervisor 2.1V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
Технические параметры
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 3.6 uA |
Output Type: | CMOS |
Overvoltage Threshold: | 2.14 V |
Package / Case: | SOT-23A-3 |
Pd - Power Dissipation: | 240 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 us |
Series: | TC54 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 700 mV |
Threshold Voltage: | 2.1 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 2.06 V |
Watchdog Timers: | No Watchdog |
Maximum Monitored Voltage | 2.14V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 2.1V |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, CMOS |
Package Type | SOT-23A |
Pin Count | 3 |
Automotive | No |
Battery Backup Switching | Yes |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 240 |
Maximum Reset Active Time (ms) | 0.2 |
Maximum Reset Threshold Voltage (V) | 2.14 |
Maximum Supply Current (uA) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.06 |
Monitored Voltage (V) | 0.7 to 10 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23A |
Type | Voltage Detector |
Typical Reset Threshold Voltage (V) | 2.1 |
Watchdog Timer | No |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем