2173132-1, Power to the Board BOARD CONNECTOR 2X2 POWER UNSHIELDED

Фото 1/2 2173132-1, Power to the Board BOARD CONNECTOR 2X2 POWER UNSHIELDED
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8004905705
Артикул: 2173132-1
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Power to the Board
ELCON Mini Power Connectors & Cable Assemblies
TE Connectivity's (TE) ELCON Mini Power Connectors and Cable Assemblies support up to 40A current per contact and 400V AC/DC voltage rating in an 8mm height form factor. ELCON Mini features a high-reliability interface and low resistance (0.3mΩ maximum contact resistance). These power connectors offer positive metal latch retention (supporting pull forces up to 100N) and optional coding contacts for sense-and-detect functionality. TE's ELCON Mini connectors also provide press-fit attachment options, original solder tail parts, multiple position configurations, and right-angle or vertical mounting types. ELCON Mini cable assemblies offer standard or high-flex designs for easier routability. Typical applications for the ELCON Mini include telecom base stations, power distribution, power supplies, servers, switches, routers, storage systems, and high-performance computing.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Tradename: ELCON

Техническая документация

Datasheet
pdf, 337 КБ
ELCON MINI POWER CONNECTORS
pdf, 2231 КБ