6469001-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
4 790 руб.
от 2 шт. —
4 570 руб.
Добавить в корзину 1 шт.
на сумму 4 790 руб.
Номенклатурный номер: 8008927302
Бренд: Нет торговой марки
Описание
Электроэлемент
CONNECTOR, ATCA, D/CARD; Product Range:Z-PACK Series; No. of Contacts:80Contacts; Pitch Spacing:2.5mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:2mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Card Edge / Backplane Connector Type:Backplane; Connector Type:Backplane; Contact Termination:Press Fit Right Angle; Lead Spacing:2mm; Material:Glass Filled Polyester; Operating Temperature Max:105В°C; Operating Temperature Min:-65В°C; Termination Method:Solder; Working Voltage:250V
Технические параметры
3D Model | 6469001-1.pdf |
Category | Connectors, Interconnects |
Color | - |
Connector Style | High Speed |
Connector Type | Receptacle, Female Sockets |
Connector Usage | Daughtercard |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Layout, Typical | 80 Single Signal, 40 Ground |
Current Rating | 0.700A |
Family | Backplane Connectors-Specialized |
Features | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Board Edge, Through Hole, Right Angle |
Number of Columns | 10 |
Number of Positions | 120 |
Number of Positions Loaded | All |
Number of Rows | 8 |
Operating Temperature | -65°C ~ 105°C |
Other Names | 6469001-1-ND64690011A121106 |
Packaging | Tube |
PCN Design/Specification | Multiple Devices Design 10/Mar/20146469yyy-1 Ground Circuit Design 03/Apr/2014 |
Pitch | 0.098"(2.50mm) |
Product Training Modules | Z-PACK HM-Zd/HM-Zd Plus Products Overview |
RoHS Information | 6469001-1 Statement of ComplianceRoHS 2 Statement |
Series | Z-PACK HM-Zd, AMP |
Standard Package | 20 |
Termination | Press-Fit |
Voltage Rating | 250V |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 6469001 -> |
Current Rating (Amps) | 0.700A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
RoHS Status | RoHS Compliant |
Brand: | TE Connectivity |
Contact Material: | Copper, Nickel, Silicon |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Polyester(PCT) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Through Hole |
Number of Positions: | 80 Position |
Number of Rows: | 8 Row |
Packaging: | Tube |
Pitch: | 2.5 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Receptacles |
Series: | Z-Pack HM-ZD |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Вес, г | 24.59 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.