TE750B22RJ, High power wire wound res

PartNumber: TE750B22RJ
Ном. номер: 8019413433
Производитель: TE Connectivity (Tyco)
TE750B22RJ, High power wire wound res
Доступно на заказ 12 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 880 руб. × = 4 880 руб.
от 10 шт. — 3 060 руб.

Описание

The TE series from TE Connectivity resistors are high power, panel mount wirewound resistors. The TE range of mullite coated tubular ceramic core resistors have corrugated ribbon element for rapid cooling effect to enable up to 2.5KW power handling capability. These are designed for heavy duty machinery, electrical equipment where stability and reliability is of major concern.

• Resistance value ranges from 0.1ohm to 2.7Kohm
• ±5% and ±10% tolerance
• Temperature coefficient is ±440ppm/°C
• Operating temperature range -25°C to +225°C
• 3x overload for 5 seconds
• Custom terminations /leads available
• Flameproof construction
• High Power Resistor

Passive Components

Дополнительная информация

Datasheet TE750B22RJ