TEMD5010X01, Top view 430-1100nm +/-65 deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 195 000 руб.
Описание
The TEMD5010, from Vishay Semiconductors, is a silicon PIN photodiode. It comes in a compact, surface mount (SMD) packages containing and chip with a sensitive area of 7.
Технические параметры
Dark Current | 2nA (Typ) |
Maximum Operating Temperature | 100в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Spectral Range | 430nm~1100nm |
Wavelength | 940nm |
Amplifier Function | No |
Automotive Standard | AEC-Q101 |
Breakdown Voltage | 60V |
Diode Material | Si |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 430nm |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Polarity | Forward |
Series | TEMD |
Short Circuit Current | 50µA |
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 100ns |
Typical Rise Time | 100ns |
Wavelength of Peak Sensitivity | 940nm |
Width | 4.24mm |
Automotive | Yes |
ECCN (US) | EAR99 |
Maximum Dark Current (nA) | 30 |
Maximum Fall Time (ns) | 100(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 55(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 60 |
Maximum Rise Time (ns) | 100(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Peak Wavelength (nm) | 940 |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 4 |
PPAP | Unknown |
Standard Package Name | SMD |
Supplier Package | SMD |
Type | Chip |