THB.387.B2A, TeePlug Power Socket 2P s

PartNumber: THB.387.B2A
Ном. номер: 8113683522
Производитель: HYLEC
THB.387.B2A, TeePlug Power Socket 2P s
Доступно на заказ более 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 210 руб. × = 1 210 руб.

Описание

Teeplug THB.387 Series IP68 Circular Connectors
Teeplug THB.387 are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.

Dust caps available separately, see below.

848-1466: Plug, 2 pole, THB.387.A2A
848-1479: Receptacle, 2 pole, THB.387.B2A
848-1460: Plug, 4 pole, THB.387.A4A
848-1472: Receptacle, 4 pole, THB.387.B4A
848-1476: Plug, 2 pole, panel mount, THB.387.C2A
848-1485: Plug, 4 pole, panel mount, THB.387.C4A
848-1482: Dust cap, 4 pole
848-1494: Dust cap, 4 pole

IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C

Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.

The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.

The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.

The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1's first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the world's longest shopping centres and in many high profile maritime applications.

Connectors

Технические параметры

материал
PA 66
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
2
последовательный
TH387

Дополнительная информация

Hylec Connectors Datasheet THB.387.B2A
THB.387.B2A Data Sheet THB.387.B2A