THM 3-2413WI, Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006086970
Артикул
THM 3-2413WI
Бренд
Brand:
TRACO Power
Industry:
Medical, Industrial
Input Voltage, Max:
36 V
Input Voltage, Min:
9 V
Input Voltage:
24 V
Все параметры
Datasheet
pdf, 973 КБ
Все документы
50 шт., срок 8-9 недель
10 980 руб.
от 10 шт. —
9 120 руб.
от 25 шт. —
8 190 руб.
от 50 шт. —
7 978.46 руб.
1 шт.
на сумму 10 980 руб.
Плати частями
от 2 745 руб. × 4 платежа
от 2 745 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Medical DC/DC Converters
TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance to highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. The TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000V AC with a very low leakage current of <5µA for 2XMOPP compliance.
TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance to highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. The TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000V AC with a very low leakage current of <5µA for 2XMOPP compliance.
Технические параметры
| Brand: | TRACO Power |
| Factory Pack Quantity: Factory Pack Quantity: | 10 |
| Industry: | Medical, Industrial |
| Input Voltage, Max: | 36 V |
| Input Voltage, Min: | 9 V |
| Input Voltage: | 24 V |
| Isolation Voltage: | 5 kV |
| Manufacturer: | TRACO Power |
| Maximum Operating Temperature: | +90 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | Through Hole |
| Number of Outputs: | 1 Output |
| Output Current-Channel 1: | 200 mA |
| Output Power: | 3 W |
| Output Voltage-Channel 1: | 15 V |
| Package / Case: | DIP-24 |
| Packaging: | Tube |
| Product Category: | Isolated DC/DC Converters-Through Hole |
| Product Type: | Isolated DC-DC Converters |
| Product: | Isolated |
| Series: | THM 3WI |
| Subcategory: | DC-DC Converter |
| Application | medical applications |
| Case | DIP24 |
| Efficiency | 87% |
| Input voltage | 9…36V |
| Insulation voltage | 5kV |
| Manufacturer | TRACO POWER |
| Manufacturer series | THM 3WI |
| Number of outputs | 1 |
| Operating temperature | -40…90°C |
| Output current | 0.2A |
| Output voltage | 15V DC |
| Power | 3W |
| ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Switching frequency | 150kHz |
| Type of converter | DC/DC |
| Brand | TRACOPOWER |
| Converter Type | DC-DC |
| Maximum Input Voltage | 36 V dc |
| Maximum Output Voltage | 15 V dc |
| Minimum Input Voltage | 9 V |
| Minimum Output Current | 200mA |
| Package Type | DIP-24 |
| Pin Count | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.




