TL.70.01.Z0, Triflex intermediate brac

PartNumber: TL.70.01.Z0
Ном. номер: 8100910854
Производитель: Igus
TL.70.01.Z0, Triflex intermediate brac
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 140 руб. × = 4 140 руб.

Описание

Multi-axis E-Chain®
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for

Dimensions (mm)
Part No.abcde
TR.40.0117.82113.52785
TR.40.0217.82113.52785
TR.70.0125352040126
TR.70.0225352040126


Dimensions (mm)
Part No.ABCDEFG
TR.40.0310589478.44.16552
TR.40.0410589478.44.16552
TR.70.031521186510.55.587.573.5
TR.70.041521186510.55.587.573.5


Multi-axis E-Chain®

Cables & Wires

Технические параметры

последовательный
TRC.70, TRE.70, TRL.70
Trunking Accessory Type
Mounting Bracket

Дополнительная информация

Triflex intermediate bracket Data Sheet TL.70.01.Z0