TL317CLP, Линейный стабилизатор напряжения, регулируемый, 35В основной вход, 1.25В до 32В/100мА/1 выход
см. техническую документацию
Описание
The TL317CLP is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. In addition to higher performance than fixed regulator, this regulator offers full overload protection available only in integrated circuits. Included on the chip is current-limiting and thermal-overload protection. All overload-protection circuitry remains fully functional, even when ADJUSTMENT is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. ADJUSTMENT can be bypassed to achieve very high ripple rejection, which is difficult to achieve with standard 3-terminal regulator.
• Input regulation typically 0.01% per input-voltage change
• 0.5% Typically output regulation
• 80dB Typically ripple rejection
• Green product and no Sb/Br
Технические параметры
Тип выхода | Регулируемый | |
Выходной Ток | 100мА | |
Количество Выводов | 3вывод(-ов) | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 35В | |
Максимальное Регулируемое Выходное Напряжение | 32В | |
Минимальная Рабочая Температура | 0°C | |
Минимальное Входное Напряжение | 2.5В | |
Минимальное Регулируемое Выходное Напряжение | 1.25В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Стиль Корпуса Линейного Стабилизатора | TO-92 | |
Base Product Number | TL317 -> | |
Current - Output | 100mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Regulators | 1 | |
Operating Temperature | 0В°C ~ 125В°C | |
Output Configuration | Positive | |
Output Type | Adjustable | |
Package | Bulk | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Protection Features | Over Current, Over Temperature | |
PSRR | 65dB (120Hz) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | TO-92-3 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Max) | 32V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Brand: | Texas Instruments | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Input Voltage, Max: | 35 V | |
Input Voltage, Min: | 2.5 V | |
Line Regulation: | 0.02%/V | |
Load Regulation: | 50 mV | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Through Hole | |
Number of Outputs: | 1 Output | |
Output Current: | 100 mA | |
Output Type: | Adjustable | |
Output Voltage: | 1.25 V to 32 V | |
Package / Case: | TO-92-3 | |
Packaging: | Bulk | |
Polarity: | Positive | |
Product Category: | Linear Voltage Regulators | |
Product Type: | Linear Voltage Regulators | |
PSRR / Ripple Rejection - Typ: | 80 dB | |
Quiescent Current: | 0.05 mA | |
Series: | TL317 | |
Subcategory: | PMIC-Power Management ICs | |
Вес, г | 0.2132 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем