TLE4922XANFHALA1, SSO-4 Hall Sensor

TLE4922XANFHALA1, SSO-4 Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8017649925
Артикул: TLE4922XANFHALA1

Описание

XENSIV™ Magnetic Speed Sensors Infineon XENSIV™ Hall- and GMR-based Magnetic Speed Sensors are designed to measure speed in safety and powertrain applications. These applications include speedometers, anti-lock braking systems (ABS), camshafts/crankshafts, and automatic transmissions. The sensors are also used in the industrial sector.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2000
Manufacturer: Infineon
Maximum Frequency: 8 kHz
Maximum Operating Temperature: +155 C
Maximum Output Current: 52 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 5.3 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage: 18 V
Packaging: Ammo Pack
Part # Aliases: TLE4922-XAN-F SP001106758
Product Category: Speed Sensors
Product Type: Speed Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Type: Hall Effect
Вес, г 0.61

Техническая документация

Datasheet
pdf, 720 КБ